0.056µF General Purpose Film Capacitors:

7개 제품을 찾았습니다.
Find a huge range of 0.056µF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet & Panasonic
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2805885

RoHS

Each
1+
₩553
5+
₩499
10+
₩445
20+
₩391
40+
₩337
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
7.7mm
7.7mm
ECQE(B) Series
-40°C
105°C
-
2943909

RoHS

Each
1+
₩4,290
10+
₩3,754
50+
₩3,111
264+
₩2,789
528+
₩2,574
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
4559340

RoHS

Each
10+
₩242
100+
₩194
500+
₩173
1000+
₩156
3500+
₩143
가격 더 알아보기
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.056µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
9694960RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
50+
₩620
250+
₩565
500+
₩470
1000+
₩467
2000+
₩463
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9694960

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,256
50+
₩620
250+
₩565
500+
₩470
1000+
₩467
가격 더 알아보기
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2446087

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+
₩1,558
50+
₩1,267
100+
₩1,115
500+
₩999
1000+
₩910
가격 더 알아보기
Min: 10 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
2446087RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
100+
₩1,115
500+
₩999
1000+
₩910
2000+
₩868
Min: 100 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account