0.082µF General Purpose Film Capacitors:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩1,374 50+ ₩948 250+ ₩762 500+ ₩608 1000+ ₩537 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.082µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩1,128 250+ ₩1,036 500+ ₩868 1500+ ₩811 3000+ ₩708 | Min: 100 / Mult: 1 | Metallized PPS Stacked | 1913 [4833 Metric] | 0.082µF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 4.8mm | 3.3mm | 2.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,027 50+ ₩1,128 250+ ₩1,036 500+ ₩868 1500+ ₩811 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PPS Stacked | 1913 [4833 Metric] | 0.082µF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 4.8mm | 3.3mm | 2.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 5+ ₩546 50+ ₩528 250+ ₩510 500+ ₩491 1000+ ₩482 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ ₩1,670 10+ ₩1,330 50+ ₩1,131 100+ ₩1,026 500+ ₩934 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PPS Stacked | 1812 [4532 Metric] | 0.082µF | ± 5% | - | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,171 10+ ₩1,766 50+ ₩1,555 100+ ₩1,393 500+ ₩1,268 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.082µF | ± 5% | - | 16V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 1.7mm | LDB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩575 10+ ₩461 100+ ₩410 500+ ₩371 1000+ ₩340 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R75L Series | -55°C | 105°C | - | |||||