47µF General Purpose Film Capacitors:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,516 10+ ₩13,485 50+ ₩10,511 176+ ₩10,497 528+ ₩9,653 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩18,685 5+ ₩15,693 10+ ₩12,701 25+ ₩12,377 50+ ₩12,053 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩17,034 10+ ₩11,544 50+ ₩11,227 128+ ₩10,909 512+ ₩10,218 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩14,667 5+ ₩13,794 10+ ₩12,921 25+ ₩12,048 50+ ₩11,175 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩42,410 10+ ₩34,492 77+ ₩30,361 154+ ₩27,198 308+ ₩24,768 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩18,078 10+ ₩12,772 50+ ₩12,017 112+ ₩11,262 560+ ₩9,357 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 22mm | 37mm | R60 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩41,814 10+ ₩34,025 50+ ₩30,920 100+ ₩30,759 250+ ₩30,597 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | - | 47µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 21.5mm | 15.4mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||