68µF General Purpose Film Capacitors:

3개 제품을 찾았습니다.
Find a huge range of 68µF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Epcos & Kemet
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2468904

RoHS

Each
1+
₩17,838
5+
₩15,856
10+
₩13,874
25+
₩13,766
50+
₩13,657
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
2728534

RoHS

Each
1+
₩25,515
5+
₩24,794
10+
₩24,073
25+
₩23,352
50+
₩22,631
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
B32526 Series
-55°C
125°C
AEC-Q200
2985251

RoHS

Each
1+
₩57,579
5+
₩50,382
10+
₩41,745
50+
₩40,546
252+
₩39,346
Min: 1 / Mult: 1
Metallized PET Stacked
-
68µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
30mm
15.7mm
JSN Series
-55°C
125°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account