B32526 Series General Purpose Film Capacitors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,422 50+ ₩5,806 100+ ₩5,803 250+ ₩5,799 500+ ₩5,796 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩11,191 5+ ₩8,415 10+ ₩7,227 25+ ₩6,790 50+ ₩6,255 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 8.2µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩25,515 5+ ₩24,794 10+ ₩24,073 25+ ₩23,352 50+ ₩22,631 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 28mm | 42.5mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩19,329 5+ ₩15,957 10+ ₩12,584 25+ ₩12,433 50+ ₩12,282 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩11,773 10+ ₩9,384 25+ ₩8,171 50+ ₩7,546 100+ ₩7,091 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 15µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩43,892 5+ ₩39,158 10+ ₩34,423 25+ ₩32,204 50+ ₩29,984 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 82µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||