B32653 Series General Purpose Film Capacitors:
45개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,296 10+ ₩1,293 50+ ₩1,246 100+ ₩1,198 200+ ₩1,116 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,948 10+ ₩1,357 50+ ₩1,093 200+ ₩1,005 400+ ₩910 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,541 50+ ₩2,446 100+ ₩1,991 250+ ₩1,515 500+ ₩1,460 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) 풀릴 | 400+ ₩899 | Min: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,710 10+ ₩1,911 50+ ₩1,555 100+ ₩1,435 200+ ₩1,324 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,012 10+ ₩1,131 50+ ₩1,086 100+ ₩1,041 200+ ₩973 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,970 10+ ₩1,104 50+ ₩1,060 100+ ₩1,015 200+ ₩941 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,813 10+ ₩1,632 50+ ₩1,569 100+ ₩1,505 200+ ₩1,387 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,138 10+ ₩1,142 50+ ₩1,099 100+ ₩1,055 200+ ₩979 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,813 10+ ₩1,992 50+ ₩1,621 100+ ₩1,497 200+ ₩1,382 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,892 10+ ₩1,251 50+ ₩996 100+ ₩918 200+ ₩851 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,787 10+ ₩1,000 50+ ₩960 200+ ₩919 400+ ₩807 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,608 10+ ₩1,768 50+ ₩1,433 100+ ₩1,329 200+ ₩1,268 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩4,149 10+ ₩2,428 25+ ₩2,320 50+ ₩2,212 100+ ₩2,103 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,428 10+ ₩1,632 50+ ₩1,317 100+ ₩1,220 200+ ₩1,138 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩5,527 10+ ₩3,359 25+ ₩3,292 50+ ₩3,225 100+ ₩3,158 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,070 10+ ₩1,319 50+ ₩1,173 100+ ₩1,106 200+ ₩1,020 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,456 10+ ₩1,733 50+ ₩1,406 100+ ₩1,296 200+ ₩1,195 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,616 10+ ₩1,124 50+ ₩1,086 100+ ₩1,048 200+ ₩1,001 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,447 10+ ₩1,334 50+ ₩1,286 100+ ₩1,237 200+ ₩1,153 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,858 10+ ₩1,298 50+ ₩1,045 200+ ₩961 400+ ₩869 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,927 10+ ₩1,085 50+ ₩1,042 100+ ₩998 200+ ₩916 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,237 10+ ₩1,273 50+ ₩1,223 100+ ₩1,172 200+ ₩1,077 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,479 10+ ₩1,021 50+ ₩999 200+ ₩976 400+ ₩868 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,462 10+ ₩1,519 50+ ₩1,449 100+ ₩1,379 200+ ₩1,287 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||