B32672L Series General Purpose Film Capacitors:
32개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩565 10+ ₩364 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,432 10+ ₩787 50+ ₩725 100+ ₩661 200+ ₩607 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) 풀릴 | 640+ ₩545 | Min: 640 / Mult: 640 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 600V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩999 50+ ₩482 100+ ₩437 250+ ₩400 500+ ₩362 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩308 50+ ₩290 100+ ₩269 250+ ₩228 500+ ₩199 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩791 50+ ₩370 100+ ₩334 250+ ₩303 500+ ₩272 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩802 50+ ₩376 100+ ₩339 250+ ₩309 500+ ₩278 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,519 10+ ₩986 50+ ₩776 100+ ₩712 200+ ₩657 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩865 10+ ₩545 50+ ₩525 100+ ₩504 200+ ₩480 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 500V | 1.3kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,491 10+ ₩826 50+ ₩792 100+ ₩757 200+ ₩694 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,318 10+ ₩747 50+ ₩730 100+ ₩712 200+ ₩652 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩873 50+ ₩462 100+ ₩421 250+ ₩383 500+ ₩346 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,035 10+ ₩708 50+ ₩620 100+ ₩532 200+ ₩491 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,013 10+ ₩543 50+ ₩520 100+ ₩496 200+ ₩452 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,632 10+ ₩1,062 50+ ₩839 100+ ₩771 200+ ₩713 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩858 50+ ₩452 100+ ₩411 250+ ₩375 500+ ₩338 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,168 50+ ₩575 100+ ₩524 250+ ₩481 500+ ₩437 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩788 50+ ₩368 100+ ₩332 250+ ₩302 500+ ₩272 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩672 50+ ₩534 100+ ₩473 250+ ₩398 500+ ₩361 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩794 50+ ₩372 100+ ₩335 250+ ₩305 500+ ₩274 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩802 50+ ₩376 100+ ₩339 250+ ₩309 500+ ₩278 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩873 50+ ₩408 100+ ₩368 250+ ₩335 500+ ₩301 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩802 50+ ₩376 100+ ₩339 250+ ₩309 500+ ₩278 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,029 10+ ₩552 50+ ₩528 100+ ₩502 200+ ₩458 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩661 50+ ₩339 100+ ₩308 250+ ₩280 500+ ₩251 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | 200V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||