F463 Series General Purpose Film Capacitors:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩31,295 10+ ₩24,498 77+ ₩21,414 154+ ₩18,501 539+ ₩16,724 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 500V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F463 Series | -55°C | 105°C | |||||
Each | 1+ ₩19,125 10+ ₩14,981 50+ ₩13,103 190+ ₩11,314 570+ ₩10,243 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 17.5mm | 28mm | F463 Series | -55°C | 105°C | |||||
Each | 10+ ₩1,304 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | F463 Series | -55°C | 105°C | |||||
Each | 10+ ₩1,112 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 500V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16mm | F463 Series | -55°C | 105°C | |||||
Each | 1+ ₩5,860 10+ ₩4,668 50+ ₩4,083 252+ ₩3,599 504+ ₩3,265 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F463 Series | -55°C | 105°C | |||||
Each | 1+ ₩1,798 10+ ₩1,583 50+ ₩1,565 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 500V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 10mm | 18.5mm | F463 Series | -55°C | 105°C | |||||
Each | 1+ ₩14,696 10+ ₩11,790 50+ ₩10,487 100+ ₩9,478 500+ ₩8,694 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 500V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 13mm | 25mm | F463 Series | -55°C | 105°C |