JSN Series General Purpose Film Capacitors:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩83,207 5+ ₩64,824 10+ ₩56,924 50+ ₩50,307 252+ ₩45,462 | Min: 1 / Mult: 1 | Metallized PET Stacked | 8.2µF | ± 10% | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 30mm | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩28,220 | Min: 1 / Mult: 1 | Metallized PET Stacked | 35µF | ± 10% | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 30mm | 15.4mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩52,404 5+ ₩45,853 10+ ₩37,993 50+ ₩34,063 308+ ₩33,863 | Min: 1 / Mult: 1 | Metallized PET Stacked | 56µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 21.5mm | 17.8mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩49,159 10+ ₩43,014 50+ ₩35,640 100+ ₩31,953 308+ ₩29,495 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | 5.6µF | ± 10% | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 21.5mm | 15.3mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩45,992 5+ ₩45,484 10+ ₩44,976 50+ ₩44,468 252+ ₩43,960 | Min: 1 / Mult: 1 | Metallized PET Stacked | 82µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 30mm | 17.8mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩57,579 5+ ₩50,382 10+ ₩41,745 50+ ₩40,546 252+ ₩39,346 | Min: 1 / Mult: 1 | Metallized PET Stacked | 68µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 30mm | 15.7mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩61,012 5+ ₩53,386 10+ ₩44,234 50+ ₩39,658 252+ ₩39,396 | Min: 1 / Mult: 1 | Metallized PET Stacked | 10µF | ± 10% | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 30mm | 18.3mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩51,330 5+ ₩45,980 10+ ₩40,629 50+ ₩37,689 252+ ₩34,778 | Min: 1 / Mult: 1 | Metallized PET Stacked | 43µF | ± 10% | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 30mm | 17.8mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩41,814 10+ ₩34,025 50+ ₩30,920 100+ ₩30,759 250+ ₩30,597 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | 47µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | 17.3mm | 21.5mm | 15.4mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||