MKT467 Series General Purpose Film Capacitors:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩1,684 50+ ₩927 250+ ₩850 500+ ₩708 1000+ ₩689 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Leaded | 0.1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 4mm | 14mm | MKT467 Series | 55°C | 105°C | |||||
Each | 5+ ₩922 50+ ₩498 250+ ₩454 500+ ₩375 1000+ ₩354 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Leaded | 0.01µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 4.1mm | 14.1mm | MKT467 Series | 55°C | 105°C | |||||