PHE450/F450 Series General Purpose Film Capacitors:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,007 10+ ₩2,467 50+ ₩2,151 396+ ₩1,911 792+ ₩1,734 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 900V | 2.5kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩9,695 10+ ₩5,434 50+ ₩5,286 105+ ₩5,137 525+ ₩4,914 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 16.5mm | 32mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩3,275 10+ ₩2,550 50+ ₩2,235 209+ ₩1,976 627+ ₩1,787 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 13.5mm | 23mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩2,646 10+ ₩2,315 50+ ₩1,921 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11.5mm | 22.5mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 10+ ₩617 100+ ₩502 500+ ₩442 1000+ ₩396 2000+ ₩361 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 11mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩1,165 10+ ₩1,019 50+ ₩845 300+ ₩761 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 10+ ₩829 50+ ₩674 400+ ₩593 800+ ₩532 1200+ ₩484 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 180V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩3,104 10+ ₩2,426 50+ ₩2,126 253+ ₩1,866 506+ ₩1,688 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 11mm | 21.5mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩2,500 10+ ₩2,188 50+ ₩1,813 209+ ₩1,625 627+ ₩1,500 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 13.5mm | 23mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩6,887 10+ ₩4,262 50+ ₩3,931 176+ ₩3,599 528+ ₩3,543 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 900V | 2.5kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩4,740 10+ ₩3,137 50+ ₩2,849 153+ ₩2,560 612+ ₩2,349 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14.5mm | 24.5mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 10+ ₩622 100+ ₩488 500+ ₩403 1000+ ₩355 2000+ ₩331 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 250V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | |||||
2943891 RoHS | Each | 1+ ₩6,427 10+ ₩3,910 50+ ₩3,734 153+ ₩3,558 612+ ₩3,544 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14.5mm | 24.5mm | PHE450/F450 Series | -55°C | 105°C | ||||
Each | 1+ ₩4,290 10+ ₩3,754 50+ ₩3,111 264+ ₩2,789 528+ ₩2,574 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 10.5mm | 19mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 1+ ₩3,165 10+ ₩2,222 50+ ₩1,948 100+ ₩1,674 600+ ₩1,435 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | 180V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 16mm | PHE450/F450 Series | -55°C | 105°C |