R60 Series General Purpose Film Capacitors:
127개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,516 10+ ₩13,485 50+ ₩10,511 176+ ₩10,497 528+ ₩9,653 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,106 50+ ₩841 100+ ₩762 500+ ₩632 1000+ ₩577 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,366 50+ ₩1,194 100+ ₩1,022 500+ ₩816 1000+ ₩720 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 12.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,806 10+ ₩2,313 50+ ₩1,866 480+ ₩1,530 960+ ₩1,500 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,493 50+ ₩1,307 100+ ₩1,083 750+ ₩971 1500+ ₩896 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩927 50+ ₩794 100+ ₩661 500+ ₩541 1750+ ₩435 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,285 50+ ₩1,123 100+ ₩960 500+ ₩767 1000+ ₩677 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩767 50+ ₩735 100+ ₩702 500+ ₩594 1200+ ₩532 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12mm | 13mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,999 10+ ₩6,399 50+ ₩5,928 336+ ₩5,457 672+ ₩5,348 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,144 50+ ₩1,097 100+ ₩1,050 500+ ₩881 1200+ ₩874 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12mm | 13mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,836 10+ ₩2,746 50+ ₩2,249 100+ ₩2,084 500+ ₩1,849 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩13,195 10+ ₩8,693 50+ ₩8,432 128+ ₩8,171 512+ ₩7,607 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩994 50+ ₩953 100+ ₩912 500+ ₩772 1000+ ₩726 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,547 10+ ₩3,514 50+ ₩3,021 300+ ₩2,527 600+ ₩2,400 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 17mm | 27mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩784 50+ ₩750 100+ ₩716 500+ ₩697 1500+ ₩594 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 13mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,116 10+ ₩4,233 50+ ₩3,952 408+ ₩3,671 816+ ₩3,643 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 17mm | 32mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩818 50+ ₩783 100+ ₩748 500+ ₩623 1000+ ₩579 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,645 10+ ₩5,428 50+ ₩5,287 100+ ₩5,145 560+ ₩4,649 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩535 100+ ₩454 500+ ₩315 1800+ ₩266 3600+ ₩260 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 13mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩451 100+ ₩410 500+ ₩336 1800+ ₩276 3600+ ₩272 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 13mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩678 50+ ₩648 100+ ₩618 500+ ₩517 1000+ ₩484 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩522 100+ ₩476 500+ ₩391 1800+ ₩318 3600+ ₩313 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 13mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩794 50+ ₩760 100+ ₩726 500+ ₩612 1500+ ₩531 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 13mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,122 10+ ₩1,801 50+ ₩1,639 300+ ₩1,477 600+ ₩1,380 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19mm | 27mm | 18.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩698 100+ ₩460 500+ ₩373 1800+ ₩286 3600+ ₩276 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||