R75L Series General Purpose Film Capacitors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩505 100+ ₩274 500+ ₩252 1500+ ₩240 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R75L Series | -55°C | 105°C | |||||
Each | 1+ ₩4,036 10+ ₩2,947 50+ ₩2,534 200+ ₩1,761 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R75L Series | -55°C | 105°C | |||||
Each | 10+ ₩798 50+ ₩640 100+ ₩481 900+ ₩361 1800+ ₩360 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R75L Series | -55°C | 105°C | |||||
Each | 1+ ₩575 10+ ₩461 100+ ₩410 500+ ₩371 1000+ ₩340 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R75L Series | -55°C | 105°C | |||||
Each | 1+ ₩6,365 10+ ₩5,730 50+ ₩4,968 100+ ₩4,333 500+ ₩4,319 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R75L Series | -55°C | 105°C | |||||
Each | 10+ ₩455 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R75L Series | -55°C | 105°C | |||||