R82 Series General Purpose Film Capacitors:
171개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩186 100+ ₩165 500+ ₩129 1000+ ₩118 3500+ ₩103 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩221 100+ ₩142 500+ ₩132 1000+ ₩121 2000+ ₩116 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩206 100+ ₩133 500+ ₩123 1000+ ₩112 2000+ ₩109 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩191 100+ ₩168 500+ ₩139 1000+ ₩125 2000+ ₩115 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩292 100+ ₩175 500+ ₩146 1000+ ₩116 3500+ ₩111 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩280 100+ ₩219 500+ ₩192 1000+ ₩166 2000+ ₩150 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩314 100+ ₩194 500+ ₩180 1000+ ₩166 3000+ ₩155 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩131 100+ ₩103 500+ ₩90 1000+ ₩78 3500+ ₩71 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩156 100+ ₩130 500+ ₩128 1900+ ₩125 3800+ ₩113 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩351 100+ ₩230 500+ ₩203 1900+ ₩181 3800+ ₩164 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩139 100+ ₩112 500+ ₩99 1000+ ₩90 3000+ ₩82 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩244 100+ ₩158 500+ ₩145 1000+ ₩132 2500+ ₩109 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩215 100+ ₩135 500+ ₩122 1000+ ₩109 3000+ ₩91 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩192 100+ ₩175 500+ ₩138 1000+ ₩127 3000+ ₩112 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩244 100+ ₩156 500+ ₩144 1000+ ₩132 3500+ ₩108 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩197 100+ ₩177 500+ ₩143 1000+ ₩131 3500+ ₩106 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,811 10+ ₩2,617 50+ ₩2,124 100+ ₩1,741 500+ ₩1,515 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 30V | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩520 100+ ₩474 500+ ₩377 1000+ ₩332 2000+ ₩262 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩394 100+ ₩356 500+ ₩291 1700+ ₩246 3400+ ₩213 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩319 100+ ₩290 500+ ₩265 1000+ ₩254 2000+ ₩243 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩200 100+ ₩172 500+ ₩139 1000+ ₩134 3500+ ₩107 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩138 100+ ₩127 500+ ₩101 1000+ ₩94 3500+ ₩74 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩245 100+ ₩221 500+ ₩179 1000+ ₩175 2000+ ₩164 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1500pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩200 100+ ₩180 500+ ₩145 1000+ ₩132 3500+ ₩81 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩151 100+ ₩132 500+ ₩120 1000+ ₩111 2000+ ₩110 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||