0
0 개 품목₩0

100µF Niobium Oxide Capacitors :

11개 제품을 찾았습니다.
Find a huge range of 100µF Niobium Oxide Capacitors at element14 Korea. We stock a wide range of Niobium Oxide Capacitors, such as 470µF, 100µF, 220µF & 10µF Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx
보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1432271

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,513
50+
₩1,012
250+
₩731
500+
₩601
1000+
₩559
가격 더 알아보기
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,068
10+
₩1,254
50+
₩1,199
100+
₩1,143
200+
₩1,121
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,307
10+
₩1,606
50+
₩1,398
100+
₩1,190
200+
₩1,094
가격 더 알아보기
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135148

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩3,633
50+
₩2,489
100+
₩2,179
250+
₩1,997
500+
₩1,889
가격 더 알아보기
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩1,618
10+
₩1,485
50+
₩1,351
100+
₩1,217
200+
₩1,083
가격 더 알아보기
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135164

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,777
10+
₩1,903
50+
₩1,666
100+
₩1,527
200+
₩1,444
가격 더 알아보기
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432323

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,443
10+
₩1,674
100+
₩1,466
500+
₩1,344
1000+
₩1,271
가격 더 알아보기
100µF
6.3V
0.15ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432331

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,692
100µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658004

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩1,271
10+
₩871
100+
₩763
500+
₩699
1000+
₩661
가격 더 알아보기
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432302

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,177
10+
₩1,492
100+
₩1,306
500+
₩1,197
1000+
₩1,132
가격 더 알아보기
100µF
2.5V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658004RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+
₩763
500+
₩699
1000+
₩661
2000+
₩614
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account