0
0 개 품목₩0

470µF Niobium Oxide Capacitors :

13개 제품을 찾았습니다.
Find a huge range of 470µF Niobium Oxide Capacitors at element14 Korea. We stock a wide range of Niobium Oxide Capacitors, such as 470µF, 100µF, 220µF & 10µF Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx
보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1658021

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,993
10+
₩2,058
50+
₩1,762
100+
₩1,738
200+
₩1,713
가격 더 알아보기
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩4,286
10+
₩4,055
50+
₩3,824
100+
₩3,592
200+
₩3,361
가격 더 알아보기
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432328

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩5,021
10+
₩3,440
100+
₩3,012
500+
₩2,761
1000+
₩2,611
가격 더 알아보기
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432328RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+
₩3,012
500+
₩2,761
1000+
₩2,611
2000+
₩2,425
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135173

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,153
470µF
4V
0.075ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135220

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩12,599
2+
₩8,633
3+
₩7,558
5+
₩6,927
10+
₩6,552
가격 더 알아보기
470µF
2.5V
0.03ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432284

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,432
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432314RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,136
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432314

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,136
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432301

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩3,578
470µF
6.3V
0.3ohm
2924 [7361 Metric]
± 20%
Surface Mount
7.3mm
6.1mm
3.55mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135173RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,153
100+
₩9,962
400+
₩3,739
800+
₩3,623
2000+
₩3,490
가격 더 알아보기
470µF
4V
0.075ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432284RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩8,026
500+
₩5,627
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135153

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,410
470µF
1.8V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account