0
0 개 품목₩0

6.8µF Niobium Oxide Capacitors :

5개 제품을 찾았습니다.
Find a huge range of 6.8µF Niobium Oxide Capacitors at element14 Korea. We stock a wide range of Niobium Oxide Capacitors, such as 470µF, 100µF, 220µF & 10µF Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432292

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩912
10+₩618
100+₩561
500+₩521
1000+₩486
가격 더 알아보기
6.8µF
6.3V
5.2ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432295RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+₩338
500+₩313
1000+₩292
2000+₩265
6.8µF
6.3V
2.7ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432292RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+₩561
500+₩489
1000+₩486
2000+₩440
6.8µF
6.3V
5.2ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432295

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩548
10+₩372
100+₩338
500+₩313
1000+₩292
가격 더 알아보기
6.8µF
6.3V
2.7ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432300

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩589
10+₩399
100+₩363
500+₩337
1000+₩314
가격 더 알아보기
6.8µF
10V
2.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account