더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,103 |
| 5+ | ₩2,908 |
| 10+ | ₩2,713 |
| 25+ | ₩2,571 |
| 50+ | ₩2,428 |
| 120+ | ₩2,203 |
제품 정보
제품 개요
Wurth Electronics WE-FC series is a current compensated choke which has roughly twice the leakage inductance relative to comparable toroidal chokes. The effect on symmetrical interference increases without having to use an additional inductor. The WE-FC’s construction is made up with a multi-chamber coil body which reduces the parasitic parallel capacitance. This series also has a contained winding window which allows good control of the inductance and intra winding capacitance, this way the impedance curve of the component is really stable, also in the capacitive range, where it is most difficult to assure any typical value of the curve.
- Closed rectangular ferrite core
- 14 section winding for excellent high frequency performance
- 1% stray inductance for symmetrical interference suppression
- Recyclable due to no encapsulation
- Rated voltage 250 VAC
- Isolation voltage 2000 VAC
- Operating temperature: -40°C to +125°C
애플리케이션
Industrial, Power Management, Lighting
기술 사양
43mH
WE-FC Series
400mA
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서