18W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3개 제품을 찾았습니다.
Find a huge range of 18W DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 250W, 500W, 16.5W & 30W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Traco Power
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2080627

RoHS

Each
1+
₩49,784
5+
₩47,021
10+
₩44,257
50+
₩41,500
100+
₩40,154
Min: 1 / Mult: 1
ITE
SIP
18W
5V
15V
3A
Fixed
10V
30V
16.5mm
10.4mm
6mm
TSR 3 Series
2080625

RoHS

Each
1+
₩41,205
5+
₩36,255
10+
₩32,952
Min: 1 / Mult: 1
ITE
SIP
18W
600mV
6V
3A
Adjustable
4.5V
14V
6mm
15.5mm
9.4mm
TSR 3 Series
3795837

RoHS

Each
1+
₩41,205
5+
₩38,948
10+
₩36,691
50+
₩34,543
Min: 1 / Mult: 1
ITE
SIP
18W
600mV
6V
3A
Fixed, Adjustable
4.5V
14V
15.5mm
9.4mm
6mm
TSR 3 Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account