더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,455 |
| 10+ | ₩3,384 |
| 25+ | ₩3,323 |
| 50+ | ₩3,269 |
| 100+ | ₩3,210 |
| 500+ | ₩2,995 |
제품 정보
제품 개요
RPZ-0.5-CT is a RPZ-0.5 series power module. RPZ-0.5 series is a synchronous buck converter with integrated inductor in a tiny 2.0mm x 2.0mm x 1.6mm thermally-enhanced QFN package. The input range is from 2.3 to 5.5VDC. The output voltage can be set with two resistors in the range from 0.6V up to 5.375V. The output current is up to 500mA and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the RPZ-0.5 ideal for imaging systems, distributed power architectures, optical modules, and portable battery-powered equipment in telecom as well as industrial applications.
- Low profile 2mm
- Efficiency is 88%
- Ultra-compact footprint 2x2mm
- Up to 115°C ambient temperature at full load
- Integrated solution
- Switching frequency is 2400KHz(typ)
- Operating junction temperature range from 40°C to 125°C
- 3 years warranty
기술 사양
ITE & Industrial
2.5W
5.375V
Adjustable
5.5VDC
2mm
RPZ-0.5 Series
Module
600mV
500mA
2.3VDC
1.6mm
2mm
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서