0
0 개 품목₩0

DIP DC / DC Non Isolated Board Mount Converters - Fixed Output :

12개 제품을 찾았습니다.
Find a huge range of DIP DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as SIP, Surface Mount DIP, Module & DIP DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Pulse Electronics

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
4830057

RoHS

Each
1+₩6,584
10+₩6,175
25+₩5,958
50+₩5,661
100+₩5,391
ITE
DIP
1 Output
12W
12V
1A
Fixed
Through Hole
15V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830051

RoHS

Each
1+₩6,171
10+₩5,788
25+₩5,585
50+₩5,306
100+₩5,054
ITE
DIP
1 Output
1.65W
3.3V
500mA
Fixed
Through Hole
6V
30V
11.6mm
7.5mm
10.2mm
B78E Series
4830053

RoHS

Each
1+₩5,761
10+₩5,403
25+₩5,213
50+₩4,954
100+₩4,717
ITE
DIP
1 Output
3.3W
3.3V
1A
Fixed
Through Hole
6V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830056

RoHS

Each
1+₩6,171
10+₩5,788
25+₩5,585
50+₩5,306
100+₩5,054
ITE
DIP
1 Output
6W
12V
500mA
Fixed
Through Hole
15V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830049

RoHS

Each
1+₩8,777
5+₩8,231
10+₩7,942
50+₩7,546
100+₩7,188
ITE
DIP
1 Output
10W
5V
2A
Fixed
Through Hole
6.5V
36V
11.6mm
8.5mm
17.5mm
B78C Series
4830060

RoHS

Each
1+₩10,750
5+₩10,083
10+₩9,728
50+₩9,244
100+₩8,805
ITE
DIP
1 Output
6W
12V
500mA
Fixed
Through Hole
17V
72V
11.6mm
8.5mm
17.5mm
B78HB Series
4830055

RoHS

Each
1+₩5,761
10+₩5,403
25+₩5,213
50+₩4,954
100+₩4,717
ITE
DIP
1 Output
5W
5V
1A
Fixed
Through Hole
7V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830050

RoHS

Each
1+₩8,777
5+₩8,231
10+₩7,942
50+₩7,546
100+₩7,188
ITE
DIP
1 Output
24W
12V
2A
Fixed
Through Hole
15V
36V
11.6mm
8.5mm
17.5mm
B78C Series
4830058

RoHS

Each
1+₩6,171
10+₩5,788
25+₩5,585
50+₩5,306
100+₩5,054
ITE
DIP
1 Output
7.5W
15V
500mA
Fixed
Through Hole
18V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830059

RoHS

Each
1+₩10,750
5+₩10,083
10+₩9,728
50+₩9,244
100+₩8,805
ITE
DIP
1 Output
2.5W
5V
500mA
Fixed
Through Hole
9V
72V
11.6mm
8.5mm
17.5mm
B78HB Series
4830061

RoHS

Each
1+₩9,544
5+₩8,951
10+₩8,637
50+₩8,206
100+₩7,817
ITE
DIP
1 Output
15W
5V
3A
Fixed
Through Hole
7V
36V
14.87mm
10.4mm
6.5mm
-
4830054

RoHS

Each
1+₩6,171
10+₩5,788
25+₩5,585
50+₩5,306
100+₩5,054
ITE
DIP
1 Output
2.5W
5V
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.5mm
10.2mm
B78E Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account