0
0 개 품목₩0

Surface Mount DIP DC / DC Non Isolated Board Mount Converters - Fixed Output :

24개 제품을 찾았습니다.
Find a huge range of Surface Mount DIP DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as SIP, Surface Mount DIP, Module & DIP DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: XP Power, CUI, Multicomp Pro, Traco Power & Recom Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
2848972

RoHS

Each
1+₩14,395
5+₩14,258
10+₩14,121
50+₩13,474
100+₩12,668
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed
Surface Mount Device
6.5V
36V
15.2mm
9.3mm
7.3mm
TSR 1SM Series
3255702

RoHS

Each
1+₩17,475
5+₩16,827
10+₩16,554
50+₩15,503
100+₩15,408
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
18V
15.3mm
9.6mm
8.8mm
R-78AA-1.0 Series
3212470

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
2909098

RoHS

Each
1+₩12,856
5+₩12,466
10+₩12,376
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
3212477

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
3212472

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
3584051

RoHS

Pack of 10
1+₩57,725
5+₩56,110
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
9mm
7mm
3.1mm
MP-K78MT-1000R4
2643393

RoHS

Each
1+₩11,885
5+₩11,568
10+₩11,224
50+₩10,965
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
Adjustable
Surface Mount Device
11V
32V
15.3mm
12.35mm
9.24mm
STR Series
2909107

RoHS

Each
1+₩12,856
5+₩12,466
10+₩12,376
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
3212474

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
2848971

RoHS

Each
1+₩14,799
5+₩14,767
10+₩14,424
50+₩13,877
100+₩13,747
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed
Surface Mount Device
15V
36V
15.2mm
9.3mm
7.6mm
TSR 1SM Series
3212471

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
3212475

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
2909096

RoHS

Each
1+₩12,856
5+₩12,466
10+₩12,376
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
15.2mm
11.8mm
3.6mm
STS10 Series
2909097

RoHS

Each
1+₩12,595
5+₩12,222
10+₩12,129
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
15.2mm
11.8mm
3.6mm
STS10 Series
2909095

RoHS

Each
1+₩12,856
5+₩12,466
10+₩12,376
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
15.2mm
11.8mm
3.6mm
STS10 Series
3595414

RoHS

Each
1+₩9,676
10+₩9,256
25+₩8,943
50+₩8,627
100+₩8,407
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
3595416

RoHS

Each
1+₩9,676
10+₩9,256
25+₩8,943
50+₩8,627
100+₩8,407
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
-
3595415

RoHS

Each
1+₩7,458
10+₩7,134
25+₩6,893
50+₩6,649
100+₩6,479
가격 더 알아보기
-
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.75V
36V
15.24mm
8.5mm
8.25mm
V78-500-SMT Series
3595418

RoHS

Each
1+₩9,676
10+₩9,256
25+₩8,943
50+₩8,627
100+₩8,407
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
10V
36V
15.24mm
8.5mm
8.25mm
V78-1000-SMT Series
3525435

RoHS

Each
1+₩5,073
10+₩4,566
25+₩4,296
50+₩4,156
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
SVR05 Series
3935153

RoHS

Each (Supplied on Full Reel)
풀릴
100+₩2,100
300+₩1,992
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.5V
36V
9mm
7mm
3.1mm
MP-K78MT-500R4
3935158

RoHS

Each (Supplied on Full Reel)
풀릴
100+₩2,692
300+₩2,549
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
9mm
7mm
3.1mm
MP-K78MT-1000R4
3935156

RoHS

Each (Supplied on Full Reel)
풀릴
100+₩2,728
300+₩2,584
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
4.75V
36V
9mm
7mm
3.1mm
MP-K78MT-1000R4
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account