0
0 개 품목₩0

Open Frame DC / DC Non Isolated Board Mount Converters - Fixed Output :

10개 제품을 찾았습니다.
Find a huge range of Open Frame DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as SIP, Surface Mount DIP, Module & DIP DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: CUI

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
4829568

RoHS

Each
1+₩8,335
10+₩7,976
25+₩7,572
50+₩7,169
100+₩6,910
가격 더 알아보기
ITE
Open Frame
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829569

RoHS

Each
1+₩6,273
10+₩5,993
25+₩5,769
50+₩5,561
100+₩5,406
가격 더 알아보기
ITE
Open Frame
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829567

RoHS

Each
1+₩8,335
10+₩7,976
25+₩7,572
50+₩7,169
100+₩6,910
가격 더 알아보기
ITE
Open Frame
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829570

RoHS

Each
1+₩8,335
10+₩7,976
25+₩7,572
50+₩7,169
100+₩6,910
가격 더 알아보기
ITE
Open Frame
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829571

RoHS

Each
1+₩6,273
10+₩5,993
25+₩5,769
50+₩5,561
100+₩5,406
가격 더 알아보기
ITE
Open Frame
1 Output
7.5W
15V
500mA
Fixed
Surface Mount Device
19V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4067518

RoHS

Each
1+₩3,090
10+₩2,956
25+₩2,849
50+₩2,740
100+₩2,666
가격 더 알아보기
ITE
Open Frame
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067517

RoHS

Each
1+₩2,901
10+₩2,775
25+₩2,681
50+₩2,586
100+₩2,520
가격 더 알아보기
ITE
Open Frame
1 Output
3.25W
6.5V
500mA
Fixed
Surface Mount Device
8V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067515

RoHS

Each
1+₩2,776
10+₩2,656
25+₩2,566
50+₩2,475
100+₩2,412
가격 더 알아보기
ITE
Open Frame
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067516

RoHS

Each
1+₩2,776
10+₩2,656
25+₩2,566
50+₩2,475
100+₩2,412
가격 더 알아보기
ITE
Open Frame
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
12mm
12mm
-
PXO78-500-M Series
4067519

RoHS

Each
1+₩2,776
10+₩2,656
25+₩2,566
50+₩2,475
100+₩2,412
가격 더 알아보기
ITE
Open Frame
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account