더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩110,555 |
| 5+ | ₩106,366 |
| 10+ | ₩103,744 |
| 50+ | ₩100,329 |
제품 정보
제품 개요
The PV6I is a PowerVerter 1-output board-mount Voltage Converter offers a convenient way to operate mass produced 12VDC equipment such as cell phones, in car entertainment, professional communication and telematics equipment, refrigerators, televisions from the 24VDC mobile electrical systems found on diesel engine vehicles and vessels. There are no ventilation holes to permit stray objects, dust or water droplets to enter the case. There are no external fuses to be tampered with. Fuses will only blow if there is a fault so there is no need to make them accessible.
- Tamper-proof
- Fast installation
- Rugged aluminium extrusion
- Surface mount technology
애플리케이션
Automotive, Consumer Electronics, Portable Devices, Communications & Networking
기술 사양
ITE
2:1
1 Output
6A
-
400V
Fixed
50mm
17V
PowerVerter Series
Enclosed
72W
12V
-
-
-
87mm
126mm
32V
No SVHC (04-Feb-2026)
PV6I의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서