ITE & Industrial Isolated Chassis Mount DC / DC Converters:

13개 제품을 찾았습니다.
Find a huge range of ITE & Industrial Isolated Chassis Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well & Vishay
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4292195

RoHS

Each
1+
₩68,988
5+
₩65,776
10+
₩62,843
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292186

RoHS

Each
1+
₩55,721
5+
₩53,067
10+
₩50,693
20+
₩50,594
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292192

RoHS

Each
1+
₩73,526
5+
₩70,786
10+
₩69,637
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4406605

RoHS

Each
1+
₩963,201
Min: 1 / Mult: 1
ITE & Industrial
Buck-Boost
-
1kW
2 Output
12V
83A
48V
21A
-
15V
Fixed
-
-
-
12V
56V
-
4292193

RoHS

Each
1+
₩68,988
5+
₩65,776
10+
₩62,843
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292196

RoHS

Each
1+
₩71,734
5+
₩65,345
10+
₩64,448
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292187

RoHS

Each
1+
₩60,313
5+
₩58,590
10+
₩57,641
20+
₩56,847
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292184

RoHS

Each
1+
₩55,721
5+
₩53,067
10+
₩50,693
20+
₩50,196
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292190

RoHS

Each
1+
₩67,668
5+
₩61,569
10+
₩60,609
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292191

RoHS

Each
1+
₩68,989
5+
₩66,790
10+
₩65,704
20+
₩65,228
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292189

RoHS

Each
1+
₩68,989
5+
₩66,790
10+
₩65,704
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292185

RoHS

Each
1+
₩55,721
5+
₩53,067
10+
₩50,693
20+
₩50,196
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292188

RoHS

Each
1+
₩69,365
5+
₩66,790
10+
₩65,704
20+
₩63,617
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account