0
0 개 품목₩0

4:1 Isolated DIN Rail Mount DC / DC Converters :

97개 제품을 찾았습니다.
Find a huge range of 4:1 Isolated DIN Rail Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power, Mean Well, Tdk-lambda, CUI & Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002987

RoHS

Each
1+₩31,064
5+₩30,223
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002983

RoHS

Each
1+₩31,064
5+₩29,672
10+₩29,225
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003009

RoHS

Each
1+₩51,463
5+₩48,990
10+₩48,109
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002985

RoHS

Each
1+₩31,064
5+₩29,672
10+₩29,225
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002992

RoHS

Each
1+₩31,064
5+₩29,672
10+₩29,225
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002993

RoHS

Each
1+₩41,418
5+₩39,408
10+₩38,892
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+₩31,064
5+₩29,672
10+₩29,225
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+₩31,064
5+₩29,672
10+₩29,225
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003003

RoHS

Each
1+₩51,463
5+₩48,990
10+₩48,109
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003005

RoHS

Each
1+₩51,463
5+₩48,990
10+₩48,109
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003007

RoHS

Each
1+₩51,463
5+₩48,990
10+₩48,109
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
2475872

RoHS

Each
1+₩74,086
5+₩71,862
10+₩69,636
50+₩67,892
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003001

RoHS

Each
1+₩42,592
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002997

RoHS

Each
1+₩42,230
5+₩40,181
10+₩38,892
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002996

RoHS

Each
1+₩41,418
5+₩39,408
10+₩38,892
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
1672129

RoHS

Each
1+₩162,606
5+₩152,765
10+₩142,923
50+₩133,661
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2475873

RoHS

Each
1+₩74,086
5+₩71,862
10+₩69,636
50+₩67,892
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002984

RoHS

Each
1+₩31,064
5+₩29,672
10+₩29,406
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002995

RoHS

Each
1+₩41,418
5+₩39,408
10+₩38,892
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3556371

RoHS

Each
1+₩58,404
5+₩56,662
10+₩55,258
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
1869159

RoHS

Each
1+₩133,568
5+₩125,483
10+₩117,397
50+₩107,271
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+₩166,078
5+₩157,451
10+₩148,824
50+₩135,824
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2475881

RoHS

Each
1+₩94,826
5+₩91,974
10+₩89,138
50+₩85,340
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2475874

RoHS

Each
1+₩75,539
5+₩73,271
10+₩71,001
50+₩67,992
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002991

RoHS

Each
1+₩31,673
5+₩30,254
10+₩29,225
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
97개 품목 1-25개
4 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account