0
0 개 품목₩0

6:1 Isolated DIN Rail Mount DC / DC Converters :

8개 제품을 찾았습니다.
Find a huge range of 6:1 Isolated DIN Rail Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4292206

RoHS

Each
1+₩129,369
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292207

RoHS

Each
1+₩129,369
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292198

RoHS

Each
1+₩89,391
ITE & Industrial
6:1
120W
1 Output
24V
5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292201

RoHS

Each
1+₩89,391
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292208

RoHS

Each
1+₩129,369
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292197

RoHS

Each
1+₩89,391
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292209

RoHS

Each
1+₩129,369
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292199

RoHS

Each
1+₩89,391
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account