Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters:

11개 제품을 찾았습니다.
Find a huge range of Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Phoenix Contact
보기
구매자
엔지니어
제조업체
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3976652

RoHS

Each
1+
₩276,227
Min: 1 / Mult: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
99mm
90mm
9V
24V
QUINT POWER Series
3976659

RoHS

Each
1+
₩497,615
Min: 1 / Mult: 1
Laboratory Equipment
240W
1 Output
24V
10A
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
3976665

RoHS

Each
1+
₩341,501
Min: 1 / Mult: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
48V
110V
QUINT POWER Series
3976661

RoHS

Each
1+
₩819,006
Min: 1 / Mult: 1
Laboratory Equipment
480W
1 Output
24V
20A
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
3976654

RoHS

Each
1+
₩359,474
Min: 1 / Mult: 1
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
12V
36mm
130mm
125mm
9V
16.8V
QUINT POWER Series
3976650

RoHS

Each
1+
₩198,764
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
99mm
90mm
12V
24V
QUINT POWER Series
3976649

RoHS

Each
1+
₩198,764
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
3976662

RoHS

Each
1+
₩351,025
Min: 1 / Mult: 1
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
3976651

RoHS

Each
1+
₩270,810
Min: 1 / Mult: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
9V
24V
QUINT POWER Series
3976653

RoHS

Each
1+
₩198,764
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
12V
2.5A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
3976657

RoHS

Each
1+
₩501,847
Min: 1 / Mult: 1
Laboratory Equipment
60W
1 Output
48V
2A
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account