0
0 개 품목₩0

2:1 Isolated Surface Mount DC / DC Converters :

267개 제품을 찾았습니다.
Find a huge range of 2:1 Isolated Surface Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as 2:1, 1:1, 4:1 & 3:1 Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, Tdk-lambda, Murata Power Solutions, CUI & XP Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2929730

RoHS

Each
1+₩22,269
5+₩22,263
10+₩21,895
50+₩21,074
100+₩20,729
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
3595206

RoHS

Each
1+₩13,417
5+₩12,840
10+₩12,826
50+₩12,812
100+₩12,769
가격 더 알아보기
ITE
DIP
2:1
2.5W
1 Output
3.3V
758mA
-
-
-
1.5kV
12V
Fixed
14mm
9mm
14mm
9V
18V
PQP3-M Series
3595361

RoHS

Each
1+₩19,325
5+₩18,937
10+₩18,804
50+₩17,811
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
2363739

RoHS

Each
1+₩38,347
5+₩36,926
10+₩36,327
50+₩34,970
100+₩34,401
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2363785

RoHS

Each
1+₩44,120
5+₩44,110
10+₩43,385
50+₩41,774
100+₩41,082
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
3501748

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩38,178
5+₩34,361
10+₩32,324
50+₩30,034
100+₩27,998
가격 더 알아보기
ITE
Module
2:1
25.5W
1 Output
12V
2.125A
-
-
-
2.25kV
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
3595357

RoHS

Each
1+₩19,325
5+₩18,937
10+₩18,804
50+₩17,811
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595188

RoHS

Each
1+₩11,804
5+₩11,344
10+₩11,099
50+₩10,970
100+₩10,751
가격 더 알아보기
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
-
1.5kV
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP1-M Series
1007061

RoHS

Each
1+₩34,706
5+₩34,573
10+₩32,733
50+₩31,769
100+₩31,367
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1007067

RoHS

Each
1+₩33,612
5+₩33,310
10+₩33,007
50+₩31,769
100+₩31,251
가격 더 알아보기
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
2363728

RoHS

Each
1+₩40,679
5+₩38,683
10+₩36,246
50+₩34,893
100+₩34,317
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 2SM Series
3262044

RoHS

Each
1+₩27,850
5+₩27,296
10+₩26,742
50+₩26,313
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
1007066

RoHS

Each
1+₩33,554
5+₩33,443
10+₩32,978
50+₩31,755
100+₩31,237
가격 더 알아보기
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
3262041

RoHS

Each
1+₩31,880
5+₩31,200
10+₩30,285
50+₩28,716
100+₩28,142
가격 더 알아보기
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
1441195

RoHS

Each
1+₩52,007
5+₩50,070
10+₩49,256
50+₩47,417
100+₩46,644
ITE
-
2:1
5W
1 Output
5V
1A
-
-
-
1.5kV
12V
Fixed
20.6mm
10.2mm
33.4mm
9V
18V
TES 5 Series
2363773

RoHS

Each
1+₩45,761
5+₩44,064
10+₩43,350
50+₩41,733
100+₩41,052
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 3SM Series
2829873

RoHS

Each
1+₩18,843
5+₩18,429
10+₩18,129
50+₩17,453
100+₩17,169
가격 더 알아보기
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
3262013

RoHS

Each
1+₩26,520
5+₩24,152
10+₩21,784
50+₩20,846
100+₩20,430
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3501744

RoHS

Each
1+₩17,908
-
-
2:1
10W
1 Output
5V
2A
-
-
-
2.25kV
48V
Fixed
26mm
6.2mm
14.8mm
37V
57V
MYBSP Series
3501746

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩16,598
5+₩16,142
ITE
Module
2:1
12W
1 Output
12V
1A
-
-
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
2848884

RoHS

Each
1+₩43,903
5+₩43,900
10+₩43,169
50+₩41,577
100+₩40,899
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2829879

RoHS

Each
1+₩21,679
5+₩20,876
10+₩20,539
50+₩19,773
100+₩19,451
가격 더 알아보기
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
1007058

RoHS

Each
1+₩33,612
5+₩33,476
10+₩33,007
50+₩31,784
100+₩31,282
가격 더 알아보기
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
2363743

RoHS

Each
1+₩40,233
5+₩38,736
10+₩38,060
50+₩36,635
100+₩36,044
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
3262010

RoHS

Each
1+₩24,859
5+₩24,630
10+₩20,914
50+₩20,014
100+₩19,614
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
267개 품목 1-25개
11 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account