ITE, Industrial & Medical Isolated Surface Mount DC / DC Converters:
4개 제품을 찾았습니다.Find a huge range of ITE, Industrial & Medical Isolated Surface Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as ITE, Medical, ITE & Industrial & Gate Drive Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩3,514 10+ ₩3,486 25+ ₩3,451 50+ ₩3,209 100+ ₩3,144 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩3,634 10+ ₩3,605 25+ ₩3,569 50+ ₩3,318 100+ ₩3,251 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩3,925 10+ ₩3,894 25+ ₩3,855 50+ ₩3,584 100+ ₩3,512 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩4,120 10+ ₩4,087 25+ ₩4,046 50+ ₩3,761 100+ ₩3,686 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series |