1,500 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩2,623 |
10+ | ₩2,548 |
25+ | ₩2,474 |
50+ | ₩2,356 |
100+ | ₩2,309 |
제품 정보
제품 개요
TEA 1-0505HI is a TEA 1HI Series DC/DC converter. TEA 1HI is an unregulated 1W DC/DC SIP-7 converter series with high isolation which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 4’000VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.
- Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 200mA
- Efficiency typically is 78%
- Highly cost efficient design
- Operating temperature range from -40 to +85°C without derating
- Unregulated outputs
- 3-year product warranty
기술 사양
ITE
1:1
1 Output
200mA
-
4kV
Fixed
10mm
4.5V
TEA 1HI Series
SIP
1W
5V
-
Unregulated
5V
6mm
19.5mm
5.5V
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서