Isolated Through Hole DC / DC Converters:
38개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩44,539 5+ ₩38,972 10+ ₩34,614 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ ₩9,315 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | VQA3-S Series | |||||
Each | 1+ ₩16,991 5+ ₩14,867 10+ ₩12,319 20+ ₩11,044 50+ ₩10,312 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -2.5V | -100mA | Unregulated | 5.6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | VQA3S-S Series | |||||
Each | 1+ ₩34,330 5+ ₩30,038 10+ ₩26,028 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ ₩7,309 5+ ₩7,301 10+ ₩7,183 50+ ₩7,114 100+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ ₩14,978 5+ ₩14,369 10+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ ₩7,309 5+ ₩7,301 10+ ₩7,183 50+ ₩7,123 100+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ ₩5,338 10+ ₩4,834 25+ ₩4,646 50+ ₩4,493 100+ ₩4,360 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ ₩26,614 5+ ₩26,259 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ ₩26,614 5+ ₩26,260 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ ₩5,719 10+ ₩5,024 25+ ₩4,770 50+ ₩4,583 100+ ₩4,409 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ ₩8,469 | Min: 1 / Mult: 1 | ITE | - | - | - | 2 Output | - | - | - | -100mA | - | - | - | Fixed | 6mm | 10mm | 19.5mm | - | - | - | |||||
Each | 1+ ₩9,194 5+ ₩8,871 10+ ₩8,390 50+ ₩8,003 100+ ₩7,706 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
Each | 1+ ₩52,143 5+ ₩49,470 10+ ₩44,240 50+ ₩43,136 | Min: 1 / Mult: 1 | - | DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 5.2kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | AM3N-D-RZ Series | |||||
Each | 1+ ₩10,477 5+ ₩10,109 10+ ₩9,560 50+ ₩9,119 100+ ₩8,781 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | 2 Output | 5V | - | - | -100mA | - | - | 12V | - | - | - | 19.5mm | 10.8V | 13.2V | - | |||||
XP POWER | Each | 1+ ₩4,114 10+ ₩3,599 25+ ₩3,060 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||
Each | 1+ ₩25,958 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ ₩4,595 10+ ₩3,301 25+ ₩2,945 50+ ₩2,776 100+ ₩2,588 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ ₩4,595 10+ ₩3,301 25+ ₩2,945 50+ ₩2,776 100+ ₩2,588 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | - | |||||
Each | 1+ ₩4,595 10+ ₩3,301 25+ ₩2,945 50+ ₩2,776 100+ ₩2,588 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | - |