Isolated Through Hole DC / DC Converters:
406개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩83,957 5+ ₩78,747 10+ ₩73,536 50+ ₩67,408 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ ₩73,497 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ ₩88,115 5+ ₩81,308 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ ₩81,947 10+ ₩74,682 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ ₩72,646 10+ ₩70,339 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
Each | 1+ ₩129,455 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ ₩129,455 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ ₩129,455 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ ₩114,044 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ ₩129,455 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ ₩129,455 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ ₩150,720 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ ₩31,331 5+ ₩29,247 10+ ₩27,405 25+ ₩24,540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ ₩36,418 5+ ₩33,972 10+ ₩31,849 25+ ₩24,986 50+ ₩23,455 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ ₩125,021 5+ ₩118,503 10+ ₩111,984 50+ ₩109,220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WI Series | |||||
Each | 1+ ₩71,722 5+ ₩69,711 10+ ₩67,700 50+ ₩61,583 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ ₩83,394 5+ ₩78,233 10+ ₩73,072 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ ₩83,957 5+ ₩78,747 10+ ₩73,536 50+ ₩70,670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ ₩84,851 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩37,240 5+ ₩34,517 10+ ₩32,093 25+ ₩29,691 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ ₩82,269 5+ ₩80,497 10+ ₩79,569 50+ ₩78,514 100+ ₩78,092 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | |||||
Each | 1+ ₩66,448 5+ ₩63,959 10+ ₩62,932 50+ ₩61,681 100+ ₩60,983 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | |||||
Each | 1+ ₩81,285 5+ ₩80,416 10+ ₩76,714 50+ ₩69,814 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ ₩67,503 5+ ₩64,536 10+ ₩61,568 50+ ₩58,399 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 1+ ₩52,076 5+ ₩51,930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series |