Isolated Through Hole DC / DC Converters:
90개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩11,932 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 17V | 80mA | -9V | 80mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | ||||
Each | 1+ ₩11,588 5+ ₩11,420 10+ ₩11,265 50+ ₩10,281 100+ ₩10,076 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP1-D Series | |||||
Each | 1+ ₩8,354 5+ ₩8,204 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ ₩8,146 5+ ₩7,900 10+ ₩7,865 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ ₩12,629 5+ ₩12,249 10+ ₩12,005 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IHL02 Series | |||||
Each | 1+ ₩13,767 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ ₩7,328 5+ ₩7,246 10+ ₩7,163 50+ ₩7,080 100+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩18,507 5+ ₩18,437 10+ ₩18,071 50+ ₩17,692 100+ ₩16,806 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
Each | 1+ ₩7,145 5+ ₩7,102 10+ ₩7,060 50+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | |||||
Each | 1+ ₩33,920 5+ ₩32,894 10+ ₩31,881 50+ ₩30,517 100+ ₩28,492 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ ₩21,266 5+ ₩20,623 10+ ₩19,980 50+ ₩19,131 100+ ₩18,349 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,591 5+ ₩16,503 10+ ₩16,390 20+ ₩16,101 50+ ₩15,811 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 1+ ₩33,920 5+ ₩32,894 10+ ₩31,881 50+ ₩30,517 100+ ₩28,492 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ ₩8,354 5+ ₩8,337 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ ₩15,062 5+ ₩14,598 10+ ₩14,148 50+ ₩14,071 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩7,145 5+ ₩7,102 10+ ₩7,060 50+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩13,093 5+ ₩13,023 10+ ₩12,938 50+ ₩12,541 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ2 Series | |||||
Each | 1+ ₩18,102 10+ ₩17,825 20+ ₩17,673 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩9,315 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | VQA3-S Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ ₩14,319 5+ ₩14,276 10+ ₩14,232 50+ ₩14,188 100+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ ₩14,336 5+ ₩13,811 10+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series |