CRE1 Series Isolated Through Hole DC / DC Converters:
9개 제품을 찾았습니다.CRE1 Series Isolated Through Hole DC / DC Converters
The CRE1 series are a cost effective 1W DC-DC converter series, in industry standard packages with industry standard pinout. Popular input and output voltages are available. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- UL 60950 recognised
- Single isolated output
- 1kVDC or 3kVDC option‘Hi Pot Test'
- „ Wide temperature performance at full „ 1W load -40°C to 85°C
- 3.3V, 5V, 12V & 24V inputs
- 5V, 12V & 15V outputs
- Pin compatible with CME, CRL2, LME, MEE1, MEE3, MTE1, NKE, NME, NML & NTE series
- Through hole and surface mount options available
- Cooling: Free air convection
- Applications: :ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,427 10+ ₩3,354 25+ ₩3,311 50+ ₩3,219 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ ₩3,644 10+ ₩3,600 25+ ₩3,557 50+ ₩3,426 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ ₩4,308 10+ ₩4,251 25+ ₩4,207 50+ ₩4,047 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ ₩4,606 10+ ₩4,549 25+ ₩4,507 50+ ₩4,415 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | 7.46mm | 11.53mm | 2.97V | 3.63V | CRE1 Series | |||||
Each | 1+ ₩4,535 10+ ₩4,478 25+ ₩4,436 50+ ₩4,346 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10mm | 11.53mm | 21.6V | 26.4V | CRE1 Series | |||||
Each | 1+ ₩4,308 10+ ₩4,251 25+ ₩4,207 50+ ₩4,047 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ ₩4,606 10+ ₩4,549 25+ ₩4,507 50+ ₩4,415 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ ₩4,535 10+ ₩4,478 25+ ₩4,436 50+ ₩4,346 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10mm | 11.53mm | 21.6V | 26.4V | CRE1 Series | |||||
Each | 1+ ₩4,223 10+ ₩4,167 25+ ₩4,124 50+ ₩4,047 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series |