TMR 4 Series Isolated Through Hole DC / DC Converters:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩20,619 5+ ₩20,472 10+ ₩20,321 50+ ₩19,386 100+ ₩18,733 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩22,402 5+ ₩22,238 10+ ₩22,070 50+ ₩21,062 100+ ₩19,511 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩21,062 5+ ₩21,059 10+ ₩20,716 50+ ₩19,938 100+ ₩19,607 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩23,309 5+ ₩22,690 10+ ₩22,070 50+ ₩21,321 100+ ₩20,889 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩22,402 5+ ₩22,236 10+ ₩22,070 50+ ₩21,062 100+ ₩19,511 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ ₩21,898 5+ ₩21,321 10+ ₩20,745 50+ ₩19,967 100+ ₩19,650 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ ₩22,402 5+ ₩22,238 10+ ₩22,070 50+ ₩21,062 100+ ₩19,511 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ ₩21,062 5+ ₩20,889 10+ ₩20,716 50+ ₩19,953 100+ ₩19,621 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ ₩21,898 5+ ₩21,321 10+ ₩20,745 50+ ₩19,967 100+ ₩19,650 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩21,898 5+ ₩21,321 10+ ₩20,745 50+ ₩19,967 100+ ₩19,650 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩21,062 5+ ₩20,889 10+ ₩20,716 50+ ₩20,356 100+ ₩19,607 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩21,898 5+ ₩21,321 10+ ₩20,745 50+ ₩19,967 100+ ₩19,650 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ ₩21,062 5+ ₩21,059 10+ ₩20,716 50+ ₩19,938 100+ ₩19,607 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩21,062 5+ ₩20,889 10+ ₩20,716 50+ ₩19,938 100+ ₩19,607 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩22,402 5+ ₩22,238 10+ ₩22,070 50+ ₩21,062 100+ ₩19,511 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩22,402 5+ ₩22,238 10+ ₩22,070 50+ ₩21,062 100+ ₩19,511 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩21,062 5+ ₩20,889 10+ ₩20,716 50+ ₩19,938 100+ ₩19,607 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩21,898 5+ ₩21,321 10+ ₩20,745 50+ ₩19,967 100+ ₩19,650 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||