더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩189,931 |
제품 정보
제품 개요
EVAL-CN0554-RPIZ is a flexible, general-purpose multichannel mixed-signal analogue input/output (I/O) module. The 16 single-ended analogue outputs are software configurable, with ranges of 0 V to 5 V, ±5 V, 0 V to 10 V, and ±15 V. Eight channels of fully differential analogue input are provided with hardware selectable input ranges of ±2.5 V and ±25 V. The circuit is designed to mount directly on top of a Raspberry Pi, providing this popular single board computer an analogue input/output interface. Software control is accessible through the Linux industrial input/output (IIO) framework.
- 8-psuedo differential inputs or 16-sngle-ended inputs
- Selectable input voltage range, up to ±13V
- All power rails derived from the Raspberry Pi
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Raspberry Pi 4 Board
-
-
Evaluation Board CN0554
Circuit Evaluation Board
-
-
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서