더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩6,822,812 | ₩6,822,812 |
| 총계 가격 | ₩6,822,812 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,822,812 |
| 10+ | ₩6,686,356 |
제품 개요
HMC-C011 is a general purpose broadband high isolation non-reflective GaAs MESFET SPDT switch housed in a miniature hermetic module with field replaceable SMA connectors. Covering DC to 20GHz, the switch offers high isolation and low insertion loss. The switch features >45dB isolation up to 5GHz and >35dB isolation up to 20GHz. CMOS interface allows a single positive +5V bias voltage at very low DC currents. Applications include base station infrastructure, fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar, & ECM, test instrumentation.
- Fast switching, non-reflective design
- Hermetically sealed module, field replaceable SMA connectors
- Insertion loss is 1.8dB typical at (DC - 4GHz, TA = +25°C)
- Isolation is 46dB typical at (DC - 4.0GHz, TA = +25°C)
- On state return loss is 15dB typical at (DC - 12.0GHz, TA = +25°C)
- Input power for 1dB compression is 23dBm typical at (0.5 - 20.0GHz, TA = +25°C)
- Switching transients is 20mVpp typical at (DC - 20GHz, TA = +25°C)
- Operating temperature range from -55°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
0Hz
Module
7V
-55°C
No SVHC (04-Feb-2026)
20GHz
Module
-
85°C
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서