더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩284,763 |
| 10+ | ₩251,436 |
| 25+ | ₩239,916 |
| 100+ | ₩235,118 |
제품 정보
제품 개요
ADRF5721 is a silicon, 4bit digital attenuator with a 30dB attenuation control range in 2dB steps. This device operates from 9KHz to 40GHz with better than 3.4dB of insertion loss. The ATTIN port of the device has a radio frequency (RF) input power handling capability of 26dBm average and 30dBm peak for all states. It requires a dual supply voltage of +3.3V and -3.3V. This device features serial peripheral interface (SPI), parallel mode control, and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. It is pin compatible with the ADRF5731, the fast switching version, which operates from 100MHz to 40GHz. It is used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimetre wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Attenuation range is 2dB steps to 30dB
- Attenuation accuracy is ±(0.1 + 1.0%)dB typ at (9KHz to 10GHz)
- Step error is ±0.15dB typ at (9KHz to 10GHz, VDD = 3.3V, VSS = -3.3V)
- Insertion loss state is 30dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Other attenuation state is 26dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept is 50dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Tight distribution in relative phase, no low frequency switching spurs
- SPI and parallel mode control, CMOS/LVTTL compatible
- RF amplitude settling time (0.1dB of final RF output) is 8.5μs typ
- Operating temperature is -40°C to +105°C, package style is 16-terminal land grid array [LGA]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
40GHz
9kHz
40GHz
3.4dB
4bit
-3.45V
30dBm
3.45V
LGA-EP
-
LGA-EP
105°C
-
No SVHC (04-Feb-2026)
ZigBee Transceiver
9kHz
2dB
2dB
50dBm
Parallel, SPI
30dBm
4bit
30dB
30dB
16Pins
-40°C
MSL 3 - 168 hours
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서