입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩165,402 | ₩165,402 |
| 총계 가격 | ₩165,402 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩165,402 |
| 10+ | ₩145,596 |
| 25+ | ₩138,750 |
| 100+ | ₩129,377 |
제품 정보
제품 개요
ADRF5700BCCZN is a silicon, 5bit digital attenuator with 46dB attenuation control range in 2dB steps. This device operates from 100MHz to 22GHz with better than 2.0dB of insertion loss and excellent attenuation accuracy. It supports bidirectional operation and has a RF input power handling capability of 24dBm average and 30dBm peak for all attenuation states. It requires a dual-supply voltage of +3.3V and -3.3V. The device features parallel mode control, and complementary metal-oxide semiconductor /low voltage transistor to transistor logic compatible controls. It can also operate with a single positive supply voltage applied while the negative supply voltage is tied to ground. Application includes industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeterwave, military radios, radars, electronic counter measures, microwave radios and very small aperture terminals.
- Frequency range from 100 to 22,000MHz (VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- 1.6dB insertion loss typical (100MHz to 10GHz, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- 18dB return loss typical (100MHz to 10GHz, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- Step error is ±0.2dB typical (100MHz to 10GHz, TCASE = 25°C)
- 40Degrees typical relative phase (100MHz to 10GHz, VDD = 3.3V, TCASE = 25°C)
- <gt/>27dBm 0.1dB power compression (P0.1dB) typical (VDD = 3.3V, TCASE = 25°C)
- <gt/>47dBm third-order intercept typical (two-tone PIN = 15 dBm per tone, Δf = 1MHz)
- Supply voltage range from 3.15 to 3.45V (positive, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- Supply voltage range from -3.45 to -3.15V (negative, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- 20 lead LGA package, case temperature range from -40 to +105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
22GHz
100MHz
22GHz
1.6dB
5bit
Parallel
24dBm
24dBm
LGA-EP
-
LGA-EP
105°C
-
ZigBee Transceiver
100MHz
2dB
2dB
47dBm
1.2V
3.3V
5bit
46dB
46dB
20Pins
-40°C
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서