1.3A Dual MOSFETs:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩355 500+ ₩255 1000+ ₩207 5000+ ₩194 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 1.3A | 0.165ohm | 1.3A | 1.3A | 0.165ohm | Surface Mount | 0.165ohm | 4.5V | SOT-363 | 400mV | 6Pins | 1.25W | 1.25W | 1.25W | 150°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩229 500+ ₩218 1500+ ₩207 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | 1.3A | 0.13ohm | 1.3A | 1.3A | 0.13ohm | Surface Mount | 0.13ohm | 4.5V | SC-88 | 1V | 6Pins | 400mW | 400mW | 400mW | 150°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩432 500+ ₩329 1000+ ₩269 5000+ ₩240 | Min: 100 / Mult: 5 | P Channel | P Channel | 12V | 12V | 12V | 1.3A | 0.315ohm | 1.3A | 1.3A | 0.315ohm | Surface Mount | 0.315ohm | 4.5V | SOT-363 | 400mV | 6Pins | 1.25W | 1.25W | 1.25W | 150°C | Trench Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩588 500+ ₩446 1000+ ₩391 5000+ ₩331 | Min: 100 / Mult: 1 | P Channel | P Channel | 12V | 12V | 12V | 1.3A | 0.19ohm | 1.3A | 1.3A | 0.19ohm | Surface Mount | 0.19ohm | 4.5V | TUMT | 1V | 6Pins | 1W | 1W | 1W | 150°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩534 250+ ₩479 500+ ₩440 1000+ ₩327 5000+ ₩374 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | - | 1.3A | 0.165ohm | 1.3A | - | - | Surface Mount | - | 4.5V | SOT-363 | 1.6V | 6Pins | 1.25W | 1.25W | - | 150°C | - |