870mA Dual MOSFETs:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
Continuous Drain Current Id N Channel
On Resistance Rds(on)
Continuous Drain Current Id P Channel
Transistor Mounting
Drain Source On State Resistance N Channel
Rds(on) Test Voltage
Drain Source On State Resistance P Channel
Gate Source Threshold Voltage Max
Transistor Case Style
Power Dissipation Pd
No. of Pins
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩326 500+ ₩287 1500+ ₩282 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 870mA | 870mA | 0.211ohm | 870mA | Surface Mount | 0.211ohm | 4.5V | 0.211ohm | 1V | TSSOP | 390mW | 6Pins | 390mW | 390mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩202 500+ ₩135 1500+ ₩133 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 870mA | 870mA | 0.3ohm | 870mA | Surface Mount | 0.3ohm | 4.5V | 0.3ohm | 1V | SOT-563 | 530mW | 6Pins | 530mW | 530mW | 150°C | AEC-Q101 | AEC-Q101 | |||||