0
0 개 품목₩0

60V Dual MOSFETs :

6개 제품을 찾았습니다.
Find a huge range of 60V Dual MOSFETs at element14 Korea. We stock a wide range of Dual MOSFETs, such as 20V, 30V, 12V & 60V Dual MOSFETs from the worlds top manufacturers including: Diodes Inc. & Texas Instruments

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
3125082RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+₩2,011
500+₩1,748
1000+₩1,590
5000+₩1,559
N Channel
N Channel
60V
60V
60V
15A
0.0125ohm
15A
15A
0.0125ohm
Surface Mount
0.0125ohm
10V
SOIC
3V
8Pins
2.1W
2.1W
2.1W
150°C
-
-
3944129RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩714
500+₩529
1000+₩519
5000+₩508
N Channel
N Channel
60V
60V
60V
630mA
1.1ohm
630mA
630mA
1.8ohm
Surface Mount
-
5V
TSOT-26
2V
6Pins
1.09W
1.09W
1.09W
150°C
AEC-Q101
AEC-Q101
3944126RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩777
500+₩553
1000+₩504
5000+₩426
N Channel
N Channel
60V
60V
60V
3.3A
0.068ohm
3.3A
3.3A
0.08ohm
Surface Mount
-
10V
SOIC
3V
8Pins
1.5W
1.5W
1.5W
150°C
-
-
3944127RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩605
500+₩461
1000+₩345
5000+₩267
N Channel
N Channel
60V
60V
60V
630mA
1.1ohm
630mA
630mA
1.8ohm
Surface Mount
-
5V
TSOT-26
2V
6Pins
1.09W
1.09W
1.09W
150°C
-
-
3944120RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩442
500+₩336
1000+₩298
5000+₩298
N Channel
N Channel
60V
60V
60V
510mA
1.2ohm
510mA
510mA
2.4ohm
Surface Mount
-
10V
SOT-26
1.6V
6Pins
980mW
980mW
980mW
150°C
-
-
3944063RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩328
500+₩244
1000+₩224
5000+₩203
Complementary N and P Channel
Complementary N and P Channel
60V
60V
60V
500mA
1.3ohm
500mA
500mA
0.02ohm
Surface Mount
4ohm
10V
SOT-563
2.5V
6Pins
1W
1W
1W
150°C
AEC-Q101
AEC-Q101
6개 품목 1-6개
1 페이지 중

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account