0
0 개 품목₩0

Dual MOSFETs :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
3872302RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩462
500+₩357
1000+₩278
5000+₩219
N and P Channel
N and P Channel
20V
20V
20V
1.6A
0.087ohm
1.6A
1.6A
0.087ohm
Surface Mount
0.087ohm
4V
SOT-363F
1V
6Pins
500mW
500mW
500mW
150°C
3944089RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩650
500+₩480
1000+₩268
5000+₩263
N Channel
N Channel
20V
20V
20V
300mA
0.35ohm
300mA
300mA
1.5ohm
Surface Mount
-
4V
X2-DFN1310
900mV
6Pins
400mW
400mW
400mW
150°C
3944155RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩453
500+₩349
1000+₩213
5000+₩209
P Channel
P Channel
50V
50V
50V
160mA
4.6ohm
160mA
160mA
-
Surface Mount
6ohm
4V
SOT-563
1.2V
6Pins
400mW
400mW
400mW
150°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account