Single MOSFETs :
13,213개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Load Switch Type
Channel Type
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Continuous Drain Current Id
Input Voltage
Driver Configuration
Drain Source Voltage Vds P Channel
Current Limit
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Continuous Drain Current Id P Channel
Transistor Mounting
IC Case / Package
Drain Source On State Resistance N Channel
Rds(on) Test Voltage
Drain Source On State Resistance P Channel
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation N Channel
No. of Pins
No. of Outputs
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Product Range
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩567 10+ ₩242 100+ ₩130 500+ ₩88 1000+ ₩76 가격 더 알아보기 | - | N Channel | - | 60V | - | 190mA | - | - | - | - | - | - | 4.5ohm | - | TO-236AB | - | Surface Mount | - | - | 10V | - | - | - | 1.6V | 265mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,762 10+ ₩5,143 50+ ₩4,396 100+ ₩3,648 250+ ₩3,576 | - | P Channel | - | 60V | - | 47A | - | - | - | - | - | - | 0.026ohm | - | TO-263 (D2PAK) | - | Surface Mount | - | - | 10V | - | - | - | 4V | 160W | - | 2Pins | - | 175°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩6,889 10+ ₩3,819 100+ ₩3,771 500+ ₩3,723 1000+ ₩3,674 | - | N Channel | - | 1.5kV | - | 2.5A | - | - | - | - | - | - | 9ohm | - | TO-3PF | - | Through Hole | - | - | 10V | - | - | - | 4V | 63W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each | 1+ ₩4,174 10+ ₩2,777 100+ ₩1,911 500+ ₩1,589 1000+ ₩1,429 가격 더 알아보기 | - | N Channel | - | 100V | - | 46A | - | - | - | - | - | - | 0.023ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 150W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩916 50+ ₩755 100+ ₩592 500+ ₩502 1500+ ₩412 | - | P Channel | - | 60V | - | 1.6A | - | - | - | - | - | - | 0.345ohm | - | SOT-23 | - | Surface Mount | - | - | 10V | - | - | - | 1V | 1.7W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩486 50+ ₩296 100+ ₩215 500+ ₩154 1500+ ₩134 | - | N Channel | - | 60V | - | 310mA | - | - | - | - | - | - | 1.6ohm | - | SOT-323 | - | Surface Mount | - | - | 10V | - | - | - | 1.75V | 200mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,529 50+ ₩1,700 250+ ₩1,379 1000+ ₩1,210 3000+ ₩1,103 | - | N Channel | - | 60V | - | 50A | - | - | - | - | - | - | 6700µohm | - | SuperSOT | - | Surface Mount | - | - | 10V | - | - | - | 1.7V | 69W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩468 50+ ₩383 100+ ₩297 500+ ₩199 1500+ ₩196 | - | N Channel | - | 100V | - | 170mA | - | - | - | - | - | - | 6ohm | - | SOT-23 | - | Surface Mount | - | - | 10V | - | - | - | 2.2V | 300mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,252 10+ ₩7,481 50+ ₩6,764 100+ ₩6,047 250+ ₩5,927 | - | N Channel | - | 600V | - | 20A | - | - | - | - | - | - | 0.19ohm | - | TO-263 (D2PAK) | - | Surface Mount | - | - | 10V | - | - | - | 5V | 208W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,782 50+ ₩1,485 100+ ₩1,187 500+ ₩820 1000+ ₩806 | - | P Channel | - | 30V | - | 40A | - | - | - | - | - | - | 0.02ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 1.8V | 52W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩585 50+ ₩477 100+ ₩368 500+ ₩269 1500+ ₩264 | - | P Channel | - | 12V | - | 2.6A | - | - | - | - | - | - | 0.04ohm | - | SuperSOT | - | Surface Mount | - | - | 4.5V | - | - | - | 600mV | 500mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩5,180 10+ ₩2,733 100+ ₩2,466 500+ ₩2,323 1000+ ₩2,018 | - | N Channel | - | 100V | - | 180A | - | - | - | - | - | - | 4500µohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 370W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩2,328 2500+ ₩2,283 | - | - | - | 60V | - | - | - | - | - | - | - | - | - | - | TO-220 | - | - | - | - | 10V | - | - | - | - | - | - | - | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩750 10+ ₩428 100+ ₩296 500+ ₩224 1000+ ₩152 가격 더 알아보기 | - | P Channel | - | 30V | - | 3.6A | - | - | - | - | - | - | 0.064ohm | - | SOT-23 | - | Surface Mount | - | - | 10V | - | - | - | 1.3V | 1.3W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,406 50+ ₩1,194 100+ ₩981 500+ ₩769 1000+ ₩699 | - | P Channel | - | 30V | - | 25A | - | - | - | - | - | - | 0.08ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 5V | - | - | - | 1.6V | 75W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩2,656 10+ ₩1,683 100+ ₩1,120 500+ ₩920 1000+ ₩884 가격 더 알아보기 | - | P Channel | - | 60V | - | 18.6A | - | - | - | - | - | - | 0.13ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 3V | 80W | - | 3Pins | - | 175°C | - | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,102 10+ ₩1,965 100+ ₩1,331 500+ ₩1,053 1000+ ₩849 가격 더 알아보기 | - | N Channel | - | 80V | - | 30A | - | - | - | - | - | - | 0.0195ohm | - | PowerPAK 1212 | - | Surface Mount | - | - | 10V | - | - | - | 1.5V | 52W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩275 50+ ₩222 100+ ₩169 500+ ₩120 1500+ ₩118 | - | P Channel | - | 50V | - | 130mA | - | - | - | - | - | - | 10ohm | - | SOT-23 | - | Surface Mount | - | - | 5V | - | - | - | 800mV | 300mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
1468003 | STMICROELECTRONICS | Each | 1+ ₩5,424 10+ ₩2,822 100+ ₩2,260 500+ ₩1,778 1000+ ₩1,743 가격 더 알아보기 | - | N Channel | - | 75V | - | 80A | - | - | - | - | - | - | 0.011ohm | - | TO-220 | - | Through Hole | - | - | 10V | - | - | - | 3V | 300mW | - | 3Pins | - | 175°C | - | - | STP | - | ||||
Each | 1+ ₩4,517 10+ ₩2,605 100+ ₩1,979 500+ ₩1,968 1000+ ₩1,957 가격 더 알아보기 | - | N Channel | - | 1kV | - | 1.3A | - | - | - | - | - | - | 11ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 50W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩11,587 10+ ₩7,399 100+ ₩6,221 500+ ₩6,000 1000+ ₩5,779 | - | N Channel | - | 600V | - | 20A | - | - | - | - | - | - | 0.135ohm | - | TO-247 | - | Through Hole | - | - | 10V | - | - | - | 3V | 140W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩593 50+ ₩376 250+ ₩280 1000+ ₩251 3000+ ₩174 | - | P Channel | - | 12V | - | 4.3A | - | - | - | - | - | - | 0.05ohm | - | SOT-23 | - | Surface Mount | - | - | 4.5V | - | - | - | 550mV | 1.3W | - | 3Pins | - | 150°C | - | - | HEXFET Series | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩549 50+ ₩351 250+ ₩265 1000+ ₩237 3000+ ₩183 | - | N Channel | - | 60V | - | 2.7A | - | - | - | - | - | - | 0.092ohm | - | SOT-23 | - | Surface Mount | - | - | 10V | - | - | - | 2.5V | 1.25W | - | 3Pins | - | 150°C | - | - | HEXFET Series | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,562 50+ ₩3,035 100+ ₩2,508 500+ ₩2,288 1500+ ₩2,075 | - | P Channel | - | 80V | - | 28A | - | - | - | - | - | - | 0.025ohm | - | PowerPAK SO | - | Surface Mount | - | - | 10V | - | - | - | 3V | 83W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩1,527 2500+ ₩1,359 | - | N Channel | - | - | - | - | - | - | - | - | - | - | 0.05ohm | - | TO-220 | - | Through Hole | - | - | - | - | - | - | 2V | - | - | - | - | - | - | - | - | - | ||||||