240 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩10,604 |
5+ | ₩9,043 |
10+ | ₩7,482 |
50+ | ₩7,032 |
100+ | ₩6,582 |
250+ | ₩6,568 |
제품 정보
제품 개요
The IKW40N120T2 is a Low Loss IGBT in 2nd generation TrenchStop® technology with soft, fast recovery anti-parallel emitter controlled diode. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 10µs Short-circuit withstand time
애플리케이션
Power Management, Alternative Energy, Motor Drive & Control, Consumer Electronics
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
75A
480W
TO-247
175°C
-
No SVHC (21-Jan-2025)
1.75V
1.2kV
3Pins
Through Hole
MSL 1 - Unlimited
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서