더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,151 |
| 10+ | ₩10,545 |
| 50+ | ₩9,590 |
| 100+ | ₩9,217 |
| 250+ | ₩8,757 |
| 500+ | ₩8,433 |
| 1000+ | ₩8,127 |
제품 정보
제품 개요
The MAX2754EUA+ is a 1.2GHz voltage controlled oscillator (VCO) with linear modulation input in 8 pin µMAX package. This self contained VCO is intended for use in 2.4GHz to 2.5GHz ISM band particularly for FSK modulation systems that utilize direct frequency modulation transmit architecture. This device has linear modulation input in addition to standard frequency tuning input. The frequency tuning range of 1145MHz to 1250MHz (1/2 LO) also supports an IF up to 110MHz with low side LO. The VCO is based on Maxim’s monolithic VCO technology where all VCO components are integrated on-chip including varactor and inductor. The MAX2754 operates over 2.7V to 5.5V supply range. This device also provides digitally controlled shutdown mode to permit implementation of sophisticated power supply management. In shutdown, the supply current is reduced to 0.2μA and power consumption is 41mW when active. It is used in homeRF WLAN and Bluetooth applications.
- Frequency deviation of -500kHz/V is linear to ±4% over frequency limits
- Operating temperature range from -40°C to 85°C
- Low phase noise of -137dBc/Hz at 4MHz offset
- Low current shutdown mode
- Supply current of 13.7mA at TA = +25°C (active-low VSHDN ≥ 2.0V)
- Tuning gain of 1 24MHz/V at VTUNE at fMIN and 81MHz/V at VTUNE at fMAX
- Output power of -5dBm
- Modulation peak frequency deviation of ±500KHz and modulation full power bandwidth of 2.5MHz
- Return loss of 7.5dB
- Tuning input voltage range is 0.4V to 2.4V and oscillator frequency is factory adjusted
애플리케이션
Clock & Timing, Consumer Electronics, Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
1.2GHz
5.5V
8Pins
85°C
MSL 1 - Unlimited
2.7V
µMAX
-40°C
-
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서