더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩47,345 |
| 10+ | ₩34,764 |
| 47+ | ₩33,715 |
| 141+ | ₩32,666 |
| 282+ | ₩32,307 |
제품 정보
제품 개요
AD9761 is a complete dual-channel, high speed, 10bit CMOS DAC. The AD9761 has been developed specifically for use in wide bandwidth communication applications (e.g., spread spectrum) where digital I and Q information is being processed during transmit operations. It integrates two 10bit, 40MSPS DACs, dual 2X interpolation filters, a voltage reference, and digital input interface circuitry. The AD9761 supports a 20MSPS per channel input data rate that is then interpolated by 2X up to 40MSPS before simultaneously updating each DAC. The interleaved I and Q input data stream is presented to the digital interface circuitry, which consists of I and Q latches as well as some additional control logic. The data is de-interleaved back into its original I and Q data. An on-chip state machine ensures the proper pairing of I and Q data. The data output from each latch is then processed by a 2 digital interpolation filter that eases the reconstruction filter requirements.
- Complete 10bit, 40MSPS dual transmit DAC
- Excellent gain and offset matching
- Differential nonlinearity error is 0.5LSB
- Effective number of bits is 9.5bits (typ, TMIN to TMAX, AVDD = 5V, DVDD = 5V)
- Signal-to-noise and distortion ratio is 59dB (typ, fOUT = 1MHz, CLOCK = 40MSPS)
- Effective number of bits is 9.5bits (typ, TMIN to TMAX, AVDD = 5V)
- Spurious-free dynamic range is 68dB (typ, fOUT = 1MHz; CLOCK = 40MSPS, 10MHz Span)
- 2X interpolation filters, 20MSPS/channel data rate
- On-chip reference
- 28 lead SSOP package, junction temperature is 150°C (max)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
10bit
CMOS, Parallel, TTL
SSOP
Parallel
85°C
-
No SVHC (21-Jan-2025)
40MSPS
2.7V to 5.5V, 3V to 5.5V
28Pins
-40°C
Dual 10-Bit Current Output DACs
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서