더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,479 |
| 10+ | ₩6,542 |
| 25+ | ₩6,465 |
| 50+ | ₩6,388 |
| 100+ | ₩6,311 |
| 250+ | ₩6,234 |
| 500+ | ₩6,156 |
제품 정보
제품 개요
The ICL7135CPIZ is a 4-1/2 digit BCD output precision A/D converter with its multiplexed BCD output and digit drivers, combines dual-slope conversion reliability with ±1 in 20,000 count accuracy and is ideally suited for the visual display DVM/DPM market. The 2.0000V full scale capability, auto-zero and auto-polarity are combined with true ratiometric operation, almost ideal differential linearity and true differential input. All necessary active devices are contained on a single CMOS IC, with the exception of display drivers, reference and a clock. The ICL7135 brings together an unprecedented combination of high accuracy, versatility and true economy. It features auto-zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (maximum) and rollover error of less than one count. The versatility of multiplexed BCD outputs is increased by the addition of several pins which allow it to operate in more sophisticated systems.
- Accuracy guaranteed to ±1 count over entire ±20000 counts (2.0000V full scale)
- Guaranteed zero reading for 0V input
- 1pA Typical input leakage current
- True differential input
- True polarity at zero count for precise null detection
- Single reference voltage required
- Over range and under range signals available for auto-range capability
- All outputs TTL compatible
- Blinking outputs gives visual indication of over range
- 6 Auxiliary I/Os are available for interfacing to UARTs, microprocessors or other circuitry
- Multiplexed BCD outputs
애플리케이션
Imaging, Video & Vision
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
4.5 Digits
Differential
-
6V
28Pins
70°C
-
No SVHC (21-Jan-2025)
2SPS
Serial
4V
DIP
0°C
LCD/LED Display ADCs
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서