입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩12,953 |
10+ | ₩10,082 |
50+ | ₩8,931 |
100+ | ₩8,574 |
250+ | ₩8,197 |
500+ | ₩7,970 |
1000+ | ₩7,783 |
제품 정보
제품 개요
The MAX5420AEUA+ is a digitally programmable precision voltage divider for digitally programmable gain amplifier (PGA) configurations in 8 pin µMAX package. The device operates from single +5V supply or dual ±5V supply and consumes only 3μA supply current. It consists of digitally selectable resistor array that provides four precision non-inverting gains of 1, 2, 4 and 8 for PGAs. The MAX5420A achieves a resistor ratio accuracy of 0.025%. It is typically designed for general purpose programmable non-inverting amplifiers.
- Positive supply voltage range from 4.75V 5.25V and negative supply voltage range from 0V to -5.25V
- Operating temperature range from -40°C to 85°C
- CMOS/TTL logic compatible 2-wire parallel interface
- High terminal of resistor divider (H) to low terminal of resistor divider (L) resistance is 15Kohm
- Input resistance at high terminal of resistor divider (H) is 15Kohm
- Input resistance at resistor divider output (W) is 300 ohm (VSS = -5V) and 500 ohm (VSS = 0)
- Switching time is 0.5μs
- Positive supply current of 3μA (D1, D0 = VDD or GND) and 15μA (D1, D0 = 3V)
애플리케이션
Signal Processing
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
15kohm
Parallel
-
4.75V
8Pins
-
85°C
-
No SVHC (21-Jan-2025)
Single
-
5.25V
µMAX
4
-40°C
Single 4-Tap Volatile Digital Pots
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서